
Shielded, straight, cable-to-cable connector accessory featuring a zinc and metal body with nickel and zinc plating. This male backshell offers 15 positions across 2 rows, designed for solder termination and accommodates round wire/cable with a 0.512-inch diameter. Operating within a temperature range of -67°C to 221°C, it includes strain relief and mounts directly to the cable.
Sign in to ask questions about the TE Connectivity 5-1478762-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1478762-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Depth | 47.3mm |
| Gender | Male |
| Height | 14.6mm |
| Length | 39.5mm |
| Material | Zinc, Metal |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Plating | Nickel |
| Shell Size | 2 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Wire/Cable Diameter | 0.512inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478762-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.