
Shielded, straight, 180° backshell kit for cable-to-cable applications. Features a metal housing with nickel plating and zinc material, accommodating 25 positions across 2 rows. Operates within a temperature range of -67°C to 221°C and includes integrated strain relief for round wire/cable types. RoHS compliant.
TE Connectivity 5-1478762-3 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Material | Zinc, Metal |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADK |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478762-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.