
D-Sub Backshells METAL BACKSHELL 37 WAY TOP ENTRY-KIT
TE Connectivity 5-1478762-4 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Zinc, Metal |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | ADK |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478762-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.