
Shielded connector accessory, backshell for cable-to-cable applications. Features a zinc die cast shell with nickel plating, designed for 15 positions and 15 contacts. Operating temperature range from -67°C to 221°C, with integrated strain relief and a 13mm wire/cable diameter capacity. Constructed from zinc and metal, this bulk-packaged component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5-1478763-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1478763-2 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Lead Free | Lead Free |
| Material | Zinc, Metal |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478763-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.