
Shielded, straight, male 8-position, 8-contact modular connector for Ethernet applications. Features gold-plated bronze contacts, a 2.54mm pitch, and a 250V AC maximum voltage rating. Designed for stranded wire gauges from 24AWG to 26AWG with a maximum cable diameter of 7mm, utilizing IDC termination. Housing is black with a clear strain relief, and the component is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 5-1479184-3 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Length | 18.4mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | -7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1479184-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.