9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER
TE Connectivity 5-1532011-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 7.83mm |
| Lead Free | Contains Lead |
| Length | 19.9mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.