
6-position, 1-row flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a straight orientation, 0.25-inch pitch, and a 10A current rating with a 300V AC maximum voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts plated with tin, it offers a 12.7mm height and panel/chassis mounting. This lead-free, RoHS compliant component is designed for wire gauges from 16AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1546119-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1546119-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1546119-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
