
7-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.25-inch pitch. Features a straight orientation, panel/chassis mount, and a 10A current rating with a 300V AC maximum voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating. Suitable for wire gauges from 16AWG to 30AWG, with a UL94 V-0 flammability rating and lead-free, RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1546119-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1546119-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.