This 26-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has a gold, tin, and lead contact plating and is available in bulk packaging. The header is part of the Eurocard series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1571436-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Gold, Tin, Lead |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571436-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.