
Cable Assembly Flat 0.4572m 30AWG 51POS Rectangular RCP
TE Connectivity 5-1589477-5 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STM |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.