
Female receptacle terminal for 20-22AWG discrete wire, featuring a 0.11-inch mating tab width and 0.032-inch thickness. Constructed from unplated brass with a 2mm insulation diameter and 0.078-inch wire/cable diameter, this non-insulated terminal offers insulated wire support. Designed for free-hanging mounting and supplied on tape and reel, it measures 0.551 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-160303-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.078inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160303-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.