
Quick Disconnect Terminal 20-22AWG Brass F 15mm Silver T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-160303-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.08inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 300000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160303-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.