PIDG Quick Disconnect Terminal 13.5-17AWG Brass Blue RCP 23.7mm Gold Tape
Checking distributor stock and pricing after the page loads.
| Type | PIDG Quick Disconnect Terminal |
| Gender | RCP |
| Tab Size | 5.16mm² |
| Plating | Gold |
| Wire Size | 13.5-17AWG |
| RoHS Version | 2011/65/EU |