This terminal is made from bronze with a tin plating and has a blue color. It has a maximum wire gauge of 17AWG and a minimum of 5AWG. The terminal is packaged on a tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Depth | 7.6mm |
| Length | 23.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |