
Female receptacle terminal for 20-22AWG discrete wire, featuring a 0.11-inch mating tab width and 0.032-inch tab thickness. Constructed from brass with tin plating for reliable conductivity, this non-insulated terminal offers a 0.55-inch length and supports insulated wire. It is RoHS compliant and designed for free-hanging mounting.
TE Connectivity 5-160321-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Material | Brass, Tin |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.21inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.078inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.