
Female, non-insulated receptacle terminal with a straight, free-hanging mount. Features brass material with tin plating, 1µm plating thickness, and supports insulated wire. Designed for discrete wire types with a wire gauge range of 5AWG to 20AWG and a wire/cable diameter of 0.13 inches. Mating tab dimensions are 6.35mm width, 0.303 inch length, and 0.032 inch thickness.
TE Connectivity 5-160432-4 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160432-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.