
Female quick disconnect terminal for 17-20 AWG discrete wire, featuring a straight, non-insulated brass body with tin plating. This receptacle offers insulated wire support and a mating tab width of 0.11 inches, with a tab length of 0.248 inches and thickness of 0.032 inches. Designed for free-hanging mounting, it has an overall length of 0.551 inches and an insulation diameter of 0.118 inches. Packaged in tape and reel, this RoHS compliant component is suitable for a maximum wire gauge of 20AWG.
TE Connectivity 5-160555-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
