Conn RJ-45 F 40 POS 2.54mm Solder RA Thru-Hole 60 Terminal 5 Port
TE Connectivity 5-1610075-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1610075-1 to view detailed technical specifications.
No datasheet is available for this part.