The 5-1614964-1 resistor from TE Connectivity is a 1206 package, tin-plated component with a resistance of 43 ohms and a tolerance of 0.1%. It can handle a maximum power dissipation of 125 milliwatts and is available in quantities of 1000 on tape and reel. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
TE Connectivity 5-1614964-1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1614964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.