TE Connectivity 5-1617353-5 technical specifications.
| Max Input Current | 15mA |
| Max Input Voltage | 32V |
| Max Output Current | 2.1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1617353-5 to view detailed technical specifications.
No datasheet is available for this part.