This axial resistor features a rectangular construction with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 7W and is available in a bulk packaging option. The resistor is RoHS compliant and has a tolerance of 5%. It measures 1.496 inches in length, 0.276 inches in width, and 0.315 inches in height, with a depth of 7mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |