The 5-1623732-5 resistor from TE Connectivity is a rectangular construction axial lead resistor with a maximum operating temperature range of -55°C to 350°C. It features a maximum power dissipation of 7W and is available in bulk packaging. The resistor is RoHS compliant and has a resistance value of 8.2kR with a tolerance of 5%. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1623732-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1623732-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.