This aluminum axial wirewound resistor has a resistance of 50 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 25 watts and is available in a bulk packaging quantity of 100. The resistor is not radiation hardened and is compliant with RoHS regulations. It has a length of 51.8mm, a width of 1.102inch, and a height of 0.591inch, with a depth of 28mm.
TE Connectivity 5-1625971-6 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 51.8mm |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1625971-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.