This wirewound resistor features a 1.25kV DC rated voltage and 50W max power dissipation. It has a resistance of 3.9 ohms with a 5% tolerance. The resistor is packaged in aluminum with a termination style of axial and a lead/base style of solder. It is lead-free and RoHS compliant, with a width of 1.181 inches and a length of 72.5mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1625984-7 technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| Height | 0.669inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 72.5mm |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.