This axial resistor features a 1.25kV DC rated voltage and a resistance of 470 ohms. It is constructed from aluminum and is designed for flanged mount applications. The resistor is packaged in a tray and is compliant with RoHS regulations.
TE Connectivity 5-1625984-9 technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| Height | 17mm |
| Length | 72.5mm |
| Military Standard | Not |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.