
TE Connectivity 5-1625999-4 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1625999-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.