This aluminum axial terminal from TE Connectivity features a maximum power dissipation of 100W and a tolerance of 1%. It is available in a bulk packaging with 20 pieces per package. The terminal is made of aluminum and has a solder-style lead/base. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1625999-6 technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 1% |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.