
RF Coaxial Connector, Male, Straight, 50 Ohm Impedance, operating frequency 0 to 4 GHz, with a maximum frequency of 4GHz. Features brass center contact with gold plating, zinc body with nickel plating, and Polymethylpentene dielectric/insulation. Crimp termination, 500 mating cycles, 500V voltage rating. Operating temperature range of -55°C to 85°C.
TE Connectivity 5-1634500-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 13.7mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
