
This straight, female RF coaxial connector is designed for cable-to-board applications, featuring a 50 Ohm impedance and a maximum operating frequency of 4 GHz. Constructed with a zinc body plated in nickel and a gold-plated bronze center contact, it offers a robust connection for up to 500 mating cycles. The connector mounts to PCBs via through-hole termination with solder, utilizing a polymethylpentene dielectric. Operating across a temperature range of -67°C to 185°C, this RoHS compliant component is suitable for demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1634503-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 13.7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 0.126inch |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Tail Length | 0.177inch |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634503-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
