
RF coaxial connector, female, straight orientation, panel mount. Features a 50 Ohm impedance and operates up to 4 GHz. Constructed with a zinc body plated in nickel, and gold-plated bronze center contacts. Dielectric and insulation materials include PBT and polyester respectively. Rated for 500V and 500 mating cycles, with a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1634504-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.35mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flange Diameter | 12.7mm |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polyester |
| Length | 26.9mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634504-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
