
This straight, panel-mount female RF connector features a 75 Ohm impedance and operates up to 4 GHz, with a maximum frequency of 2 GHz. Constructed with a zinc body plated in nickel and bronze contacts plated in gold, it offers a durable PBT dielectric and polyester insulation. Rated for 500V and 500 mating cycles, this white connector is RoHS compliant and suitable for operation between -55°C and 85°C.
TE Connectivity 5-1634504-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flange Diameter | 12.7mm |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 75R |
| Insulation Material | Polyester |
| Length | 26.9mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.