
RF coaxial connector, female, straight orientation, panel mount with 50 Ohm impedance and 4 GHz maximum operating frequency. Features brass center contact with gold plating, polyphthalamide dielectric and insulation, and a zinc body with nickel plating. Rated for 500V, 500 mating cycles, and operates from -55°C to 85°C.
TE Connectivity 5-1634516-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyphthalamide |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polyphthalamide |
| Lead Free | Not Applicable |
| Length | 30.64mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
