
RF coaxial connector, female, straight orientation, panel mount, single port. Features 75 Ohm impedance, operating frequency from 0 to 2 GHz, with a maximum frequency of 4 GHz. Constructed with a zinc body plated in nickel, and brass center contacts plated in gold. Dielectric is Polyphthalamide, insulation is Polymethylpentene. Rated for 500V, with 500 mating cycles, and operates between -55°C and 85°C.
TE Connectivity 5-1634516-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyphthalamide |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 30.64mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634516-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.