
Tee-style RF coaxial adapter with 50 Ohm impedance, featuring a male to female gender configuration. Constructed with a brass center contact and copper body, both plated with gold for optimal conductivity. The adapter utilizes polyethylene dielectric material and offers a free-hanging mount. Operating frequency range extends from 0 to 4 GHz, with a nickel body plating and gold center contact plating.
Sign in to ask questions about the TE Connectivity 5-1634532-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1634532-1 technical specifications.
| Body Plating | Copper |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 32.5mm |
| Dielectric Material | PE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 27mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Tee Style |
| Packaging | Tray |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634532-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
