
Straight, free-hanging RF coaxial adapter with 50 Ohm impedance. Features a nickel-plated copper body and gold-plated bronze center contacts. Designed for 0 to 4 GHz operating frequency, utilizing Polymethylpentene for dielectric and insulation. This adapter offers a female-to-female gender configuration.
TE Connectivity 5-1634534-1 technical specifications.
| Body Plating | Copper |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.04mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
