
75 Ohm right-angle RF coaxial connector featuring a nickel-plated body and tin-plated center contact. Constructed with bronze contacts and a polyethylene dielectric, this female connector supports frequencies up to 1GHz. It offers through-hole mounting for panel, bulkhead, and PCB applications, with a voltage rating of 500V and an operating temperature range of -55°C to 85°C.
TE Connectivity 5-1634540-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 28mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 1GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.