
Right-angle RF coaxial connector, designed for cable-to-panel applications. Features a 50 Ohm impedance and operates from DC to 2 GHz, with a maximum operating frequency of 1 GHz. Constructed with a nickel-plated brass body, tin-plated center contact, and polyethylene dielectric. This surface-mount device (SMD/SMT) connector offers a 500V voltage rating and a maximum operating temperature of 185°C.
TE Connectivity 5-1634552-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMD/SMT |
| Center Contact Plating | Tin |
| Connector System | Cable-to-Panel |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Depth | 33.2mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Length | 9.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Surface Mount, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Tail Length | 0.263inch |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1634552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
