Conn BNC F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |