RF coaxial connector, right-angle, panel mount, male gender, featuring a 75 Ohm impedance and operating frequency range of 0 to 2 GHz. Constructed with a zinc body plated in nickel, it utilizes bronze center contacts with gold plating and a PTFE dielectric. This connector supports 500 mating cycles, a voltage rating of 500V, and operates within a temperature range of -55°C to 85°C. Termination is achieved via solder, and it is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |