
84-position, 2-row shrouded header and receptacle connector for board-to-board applications. Features a 0.8mm pitch, 1.25A contact current rating, and gold-plated bronze contacts. Surface mountable with vertical orientation, it offers a 30mm mated stacking height and 50 Ohm impedance. Operating temperature range is -85°C to 257°C, with a 125V operating supply voltage. Includes a boss for PCB mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1658043-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1658043-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| ELV | Compliant |
| Height | 3.05mm |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 30mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Vertical |
| Package Quantity | 475 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 50um |
| Pitch | 0.8mm |
| Plating Thickness | 120nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Sealable | No (Without) |
| Selectively Loaded | Differential Load |
| Series | Mictor SB |
| Stack Height | 25mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1658043-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.