
39-position, 3-row right-angle receptacle housing for wire-to-wire applications. Features a PBT body and insulation, accepting female socket contacts with a 0.11-inch mating tab width. Rated for 25A and 36V, with a wide operating temperature range of -40°C to 248°C. This green, sealable connector offers IP67 sealing and strain relief, suitable for free-hanging, cable mounting with crimp termination.
TE Connectivity 5-1718321-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 25A |
| Depth | 44mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.732inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 120.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 36V |
| Width | 1.811inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1718321-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
