
39-position, 3-row wire-to-wire connector housing with 5mm pitch, designed for signal applications. Features a straight, male configuration with a PBT body and insulation material, supporting 25A current rating and 36V voltage rating. This free-hanging, cable mount housing offers IP67 sealing, strain relief, and a maximum operating temperature of 248°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1718323-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.803inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 113.25mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 36V |
| Width | 2.783inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1718323-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
