
USB Connectors USB CONN., RCPT 4 POS SERIES A
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Plating | Copper |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Tail Length | 2mm |
| Termination | Solder |
| RoHS | Compliant |