This connector features 18 positions in a 2-row right angle configuration with a white housing and is designed for PCB mounting. It is made with brass contacts plated with tin and gold, and is compliant with ELV standards. The connector is also compliant with UL94 HB flammability rating and has a keyed design. It is not RoHS compliant and does not have a mating connector lock. The connector is suitable for use in general applications.
TE Connectivity 5-173862-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.