
34-position, 2-row vertical header assembly with a 2.54mm pitch. Features male pin contacts with gold plating and a 4.45mm square post length. This shrouded, through-hole mount connector utilizes press-fit termination and includes PCB mount retention. Housing is black, and the series is AMP-LATCH.
TE Connectivity 5-174584-6 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 640 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
