
80-position, 2-row fine pitch connector with 0.5mm pitch, designed for surface mount (SMD/SMT) termination. Features a straight, vertical PCB mounting orientation with bosses for alignment. Offers a contact current rating of 500mA, copper alloy contacts with gold plating (0.127um thickness), and a mated stacking height of 5.5mm. Operates within a temperature range of -22°C to 221°C, with a black housing and UL94 V-0 flammability rating. Packaged in tape and reel, this RoHS compliant, lead-free connector is stackable.
TE Connectivity 5-1747254-3 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Mate |
| Stack Height | 0.217inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1747254-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
