
This 20-position 2-row surface mount header features a 0.049inch pitch and tin contact plating. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The header is available in a bulk packaging quantity of 10,000 pieces and is RoHS compliant. It is suitable for use in applications where a high level of reliability is required.
TE Connectivity 5-174821-0 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-174821-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.