This 34-position rectangular female connector features a brass contact material with tin and gold plating. It is compliant with ELV regulations and available in bulk packaging. The connector is designed for through-hole mounting with a right-angle PCB orientation and features a keyed design for secure mating. Panel mount retention is available with the mating connector lock. The connector is not RoHS compliant.
TE Connectivity 5-175444-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.