Conn Multilock Connector RCP 18Power/16Signal POS Solder RA Thru-Hole
TE Connectivity 5-175444-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.