This 34-position, 2-row female connector features a grey housing and brass contacts with tin and gold plating. It meets ELV compliance and has a flammability rating of UL94 HB. The connector is available in bulk packaging and can be panel mounted with retention. It is designed for right-angle PCB mounting and is not radiation hardened. The connector is not RoHS compliant.
TE Connectivity 5-175444-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.